Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

DIP Switch 9 Position Standard Raised Slide SPST 18-Pin

You may also like:
206-10 206-10
James Electronics
206-4 206-4
Jameco ValuePro
206-6 206-6
James Electronics
206-8-JVP 206-8-JVP
Jameco ValuePro
206-2 206-2
Jameco ValuePro
210-4 210-4
James Electronics
Clearance

$0.61 ea

390 In Stock


  • Jameco Part no.: 101857
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 206-9
  • HTS code: 8536509065
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.61
10+ $0.55
100+ $0.49

Request a Large Quantity Quote

DIP Switch 9 Position Standard Raised Slide SPST 18-Pin

Specifications

  • No. of positions: 9
  • Switch contacts: SPST
  • Pre-tinned leades
  • Easy activation
  • 50VDC @ 100mA
  • Switches are numbered
  • Molded Construction
  • Raised lever
  • Compatible Jameco Socket: 38113


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions9
Actuator TypeSlide Raised (Standard)
MountingThrough Hole
Contact FormSPST
FamilyValuePro


Report a problem
Suggest a product