CPC Series Circular Connector 16 Pin

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
PXM7088/0713 PXM7088/0713
Bulgin
EXP-0911/02-S EXP-0911/02-S
Bulgin
206705-2 206705-2
TE Connectivity
206153-1 206153-1
TE Connectivity

$4.59 ea

84 In Stock
More Available – 3 weeks


  • Jameco Part no.: 421382
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206036-1
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $4.59
10+ $3.89
100+ $3.49

Request a Large Quantity Quote

16-Pin Standard Male CPC Connector


Specifications:

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Size: 17-16
  • Material: Plastic
  • Voltage: 600V
  • Orientation: Straight
  • Panel Mount

Accessories:



Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts16
Shell Size17-16
MountingPanel Mount
Body OrientationStraight
Family206036
Contact MaterialBrass or Phospher Bronze
Contact PlatingTin or Gold
Contact GenderPin
Contacts Classification16Signal
Number of Ports1
Number of Terminals16
Shell PlatingN/A
Strain ReliefN/A
Current Rating< 13A
Voltage Rating< 600V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Depth34.29 mm
Height36.45 mm
Length34.29 mm
Diameter26.67 mm
Termination MethodCrimp


Report a problem
Suggest a product