16 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

You may also like:
1-66504-0 1-66504-0
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity
206486-1 206486-1
TE Connectivity
211767-1 211767-1
TE Connectivity

$5.19 ea

3,176 ship on Sep. 30


  • Jameco Part no.: 495314
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206036-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $5.19
50+ $4.69
100+ $4.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

16 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Specifications

  • Series: CPC Series 1
  • Connector Type: Receptacle Housing
  • Type: For Male Pins
  • Number of Positions: 16
  • Shell Size - Insert: 17-16
  • Shell Size, MIL: n/a
  • Contact Type: Crimp
  • Contact Size: 16
  • Mounting Type: Free Hanging (In-Line)
  • Mounting Feature: n/a
  • Fastening Type: Threaded
  • Orientation: A
  • Shell Material: Polyamide (PA), Nylon
  • Shell Finish: n/a
  • Housing Color: Black
  • Ingress Protection: n/a
  • Material Flammability Rating: UL94 V-0
  • Features: n/a
  • Shielding: Unshielded
  • Note: Contacts Not Included
  • Includes: n/a
  • Insert Material: Thermoplastic
  • Contact Shape: Circular
  • Operating Temperature: -55°C to 105°C
  • Base Number: 206036


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts16
Shell Size17-16
MountingCable Mount
Body OrientationStraight
Family206036
Contact GenderPIN
Contacts Classification16Signal
Number of Ports1
Number of Terminals16
Strain ReliefNo
Depth33.27 mm
Height29.49 mm
Length34.29 mm
Diameter33.27 mm


Report a problem
Suggest a product