Connector CPC Socket 16 Position Straight Panel Mount 16 Terminal 1 Port

TE Connectivity Rohs logo
206037-3
You may also like:
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity
206486-1 206486-1
TE Connectivity

$9.75 ea

Call 1-800-831-4242


  • Jameco Part no.: 1965007
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206037-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $9.75
50+ $8.77
250+ $7.83

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector CPC Socket 16 Position Straight Panel Mount 16 Terminal 1 Port



Specifications

  • Number of Positions: 16
  • Shell Size: 17
  • Mounting Style: Free Hanging
  • Flammability Rating: UL 94 V-0
  • Housing Material: Thermop

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts16
    MountingPanel Mount
    Body OrientationStraight
    Family206037
    Contact GenderSKT
    Contacts Classification16Signal
    Number of Ports1
    Number of Terminals16
    Strain ReliefNo
    Length27.43 mm
    Diameter34.27 mm


    Report a problem
    Suggest a product