# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $3.29 |
Specification | Value |
---|---|
Gender | Female |
Number of Contacts | 14 |
Shell Size | 17-14 |
Mounting | Panel Mount |
Body Orientation | Straight |
Family | 206043 |
Contact Gender | SKT |
Number of Ports | 1 |
Number of Terminals | 14 |
Strain Relief | No |
Voltage Rating | 250VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Depth | 36.45 mm |
Height | 36.45 mm |
Length | 27.18 mm |
Termination Method | Crimp |