# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
100+ | $3.95 |
Specification | Value |
---|---|
Gender | Male |
Number of Contacts | 14 |
Shell Size | 17-14 |
Mounting | Cable Mount |
Body Orientation | Straight |
Family | 206044 |
Contact Material | Brass or Phospher Bronze |
Contact Plating | Tin or Gold |
Contact Gender | Pin |
Contacts Classification | 14Signal |
Number of Ports | 1 |
Number of Terminals | 14 |
Shell Plating | N/A |
Strain Relief | N/A |
Current Rating | < 13A |
Voltage Rating | < 600V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Depth | 34.67 mm |
Height | 34.26 mm |
Length | 34.67 mm |
Diameter | 34.26 mm |
Termination Method | Crimp |