Connector CPC Socket 4 Position Straight Cable Mount 4 Terminal 1 Port

You may also like:
1-206062-6 1-206062-6
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
NEWV-M162-10 NEWV-M162-10
Arndt Electronics
PXM7088/0713 PXM7088/0713
Bulgin
EXP-0911/02-S EXP-0911/02-S
Bulgin
QC-DM02 QC-DM02
TE Connectivity

$3.95 ea

173 In Stock
More Available – 3 weeks


  • Jameco Part no.: 495082
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206060-1
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

4-Contact Female Standard CPC Connector


Specifications:

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Voltage: 600V
  • Orientation: Straight
  • Size/Position: 11-4
  • Material: Plastic


Accessories:



Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts4
Shell Size11-4
MountingCable Mount
Body OrientationStraight
Family206060
Contact MaterialCopper Alloy
Contact PlatingSilver
Contact GenderSKT
Contacts Classification4Signal
Number of Ports1
Number of Terminals4
Strain ReliefNo
Length27.43 mm
Diameter24.77 mm


Report a problem
Suggest a product