Connector CPC Pin 4 Position Crimp Straight Panel Mount 4 Terminal 1 Port

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
PXM7088/0713 PXM7088/0713
Bulgin
MBG30S2 MBG30S2
Souriau
EXP-0911/02-S EXP-0911/02-S
Bulgin

$3.25 ea

264 In Stock
More Available – 3 weeks


  • Jameco Part no.: 495162
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206061-1
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $3.25
10+ $2.95
100+ $2.75

Request a Large Quantity Quote

4-Contact Standard Male CPC Connector


Specifications:

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Size: 11-4
  • Material: Plastic
  • Voltage: 600V
  • Orientation: Straight
  • Panel Mount

Accessories:



Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts4
Shell Size11-4
MountingPanel Mount
Body OrientationStraight
Family206061
Contact GenderPIN
Contacts Classification4Signal
Number of Ports1
Number of Terminals4
Strain ReliefNo
Depth28.58 mm
Height28.58 mm
Length34.29 mm
Termination MethodCrimp


Report a problem
Suggest a product