Connector Accessories Cable Clamp Kit Shell Size 17 Thermoplastic Black Individual

You may also like:
206070-8 206070-8
TE Connectivity
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
206429-1 206429-1
TE Connectivity
206966-1 206966-1
TE Connectivity
206708-1 206708-1
TE Connectivity

$4.95 ea

70 In Stock
More Available – 3 weeks


  • Jameco Part no.: 494063
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206070-1
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Size 17 Cable Clamp Connector

Features

  • Diameter: 28.57mm
  • Length: 35.56mm
  • Material: Plastic



    Report a problem
    Suggest a product
  • Specification Value
    GenderBackshell
    Number of Contacts0
    Shell Size17
    MountingCable Mount
    Body OrientationStraight


    Report a problem
    Suggest a product