# of units | Price |
---|---|
10+ | $9.15 |
50+ | $8.22 |
250+ | $7.34 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Gender | Female |
Number of Contacts | 7 |
Shell Size | 23-7 |
Mounting | Cable Mount |
Body Orientation | Straight |
Family | 206136 |
Contact Gender | SKT |
Contacts Classification | 7Power |
Number of Ports | 1 |
Number of Terminals | 7 |
Termination Method | Crimp |