Connector CPC Pin 28 Position Crimp Straight Cable Mount 28 Terminal 1 Port

You may also like:
206036-3 206036-3
66101-1 66101-1
206486-1 206486-1
211767-1 211767-1
206433-1 206433-1
211103-1 211103-1

$10.99 ea

75 ship on May. 13


  • Jameco Part no.: 495349
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206152-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $10.99
25+ $9.89
50+ $8.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector CPC PIN 28 Position Crimp Straight Cable Mount 28 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts28
Shell Size17-28
MountingCable Mount
Body OrientationStraight
Family206152
Contact GenderPIN
Contacts Classification28Signal
Number of Ports1
Number of Terminals28
Strain ReliefNo
Depth29.48 mm
Height33.27 mm
Length20.55 mm
Diameter33.27 mm
Termination MethodCrimp


Report a problem
Suggest a product