4 Position Circular Connector Receptacle Housing for Male Pins Free Hanging (In-Line)

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
PXM7088/0713 PXM7088/0713
Bulgin
EXP-0911/02-S EXP-0911/02-S
Bulgin
206705-2 206705-2
TE Connectivity
211400-1 211400-1
TE Connectivity
New Product

$4.05 ea

66 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2327487
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206153-1
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $4.05
10+ $3.55
100+ $2.95
500+ $2.39
2000+ $2.15

Request a Large Quantity Quote

4 Position Circular Connector Receptacle Housing for Male Pins Free Hanging (In-Line)

Specifications

  • Series: CPC Series 1
  • Connector Type: Receptacle Housing
  • Type: For Male Pins
  • Number of Positions: 4
  • Shell Size - Insert: 11-4
  • Shell Size, MIL: n/a
  • Contact Type: Crimp
  • Contact Size: 16
  • Mounting Type: Free Hanging (In-Line)
  • Mounting Feature: n/a
  • Fastening Type: Threaded
  • Orientation: A
  • Shell Material: Polyamide (PA), Nylon
  • Shell Finish: n/a
  • Housing Color: Black
  • Ingress Protection: n/a
  • Material Flammability Rating: UL94 V-0
  • Features: n/a
  • Shielding: Unshielded
  • Note: Contacts Not Included
  • Includes: n/a
  • Insert Material: Thermoplastic
  • Contact Shape: Circular
  • Operating Temperature: -55°C to 105°C
  • Base Number: 206153


Report a problem
Suggest a product
Specification Value
GenderReceptacle Housing
Number of Contacts9
Shell Size11-4
MountingCable Mount
Body OrientationStraight
Family206153
Contact MaterialBrass or Phospher Bronze
Contact PlatingTin or Gold
Contact GenderPin
Contacts Classification4Signal
Number of Ports1
Number of Terminals4
Shell PlatingN/A
Strain ReliefN/A
Current Rating< 13A
Voltage Rating< 600V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Depth34.29 mm
Height23.75 mm
Length23.75 mm
Diameter34.29 mm
Termination MethodCrimp


Report a problem
Suggest a product