Specification |
Value |
Product Type | CIRCULAR CONNECTOR |
Body/Shell Style | RECEPTACLE |
Shell Size | 23 |
Contact Gender | FEMALE |
Mounting Type | PANEL |
Number of Contacts | 37 |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66428-3; 66428-4; 66405-4 |
Family | 206306 |
Filter Feature | No |
Mixed Contacts | Yes |
Coupling Type | THREADED |
DIN Conformance | No |
Empty Shell | Yes |
IEC Conformance | No |
MIL Conformance | No |
Part Number Type | PART |
Backshell Type | SOLID |
Shell Material | POLYETHYLENE |
Option | GENERAL PURPOSE |
Mating Information | MULTIPLE MATING PARTS AVAILABLE |
Report a problem
Suggest a product