4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
PXM7088/0713 PXM7088/0713
Bulgin
EXP-0911/02-S EXP-0911/02-S
Bulgin
206705-2 206705-2
TE Connectivity
206153-1 206153-1
TE Connectivity

$5.16 ea

519 ship on Dec. 15


  • Jameco Part no.: 495226
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206430-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
600+ $5.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 600

4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Specifications

  • Series: CPC Series 1
  • Connector Type: Receptacle Housing
  • Type: For Female Sockets
  • Number of Positions: 4
  • Shell Size - Insert: 11-4
  • Shell Size, MIL: n/a
  • Contact Type: Crimp
  • Contact Size: 16
  • Mounting Type: Free Hanging (In-Line)
  • Mounting Feature: n/a
  • Fastening Type: Threaded
  • Orientation: A
  • Shell Material: Polyamide (PA66), Nylon
  • Shell Finish: n/a
  • Housing Color: Black
  • Ingress Protection: n/a
  • Material Flammability Rating: UL94 V-0
  • Features: N/A
  • Shielding: Unshielded
  • Note: Contacts Not Included
  • Includes: n/a
  • Insert Material: Thermoplastic
  • Contact Shape: Circular
  • Operating Temperature: -55°C to 105°C
  • Base Number: 206430


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts4
Shell Size11-4
MountingCable Mount
Body OrientationStraight
Family206430
Contact GenderSKT
Number of Ports1
Number of Terminals4
Strain ReliefNo
Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth23.75 mm
Height20.75 mm
Length27.18 mm
Diameter23.75 mm
Termination MethodCrimp


Report a problem
Suggest a product