Connector CPC Socket 8 Position Crimp Straight Panel Mount 8 Terminal 1 Port

You may also like:
206036-3 206036-3
66101-1 66101-1
1-66099-5 1-66099-5
211398-1 211398-1
206486-1 206486-1
211767-1 211767-1

$7.99 ea

290 ship on Aug. 6


  • Jameco Part no.: 495429
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206433-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $7.99
50+ $7.19
250+ $6.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector CPC Socket 8 Position Crimp Straight Panel Mount 8 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts8
Shell Size11-8
MountingPanel Mount
Body OrientationStraight
Family206433
Contact GenderSKT
Contacts Classification8Signal
Number of Ports1
Number of Terminals8
Strain ReliefNo
Depth28.58 mm
Height28.58 mm
Length20.55 mm
Termination MethodCrimp


Report a problem
Suggest a product