Connector CPC Pin 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port

$7.15 ea


  • Part no.: 495357
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206434-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.15
10+ $6.55
100+ $5.95

Request a Large Quantity Quote

Connector CPC PIN 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port

CONNECTOR, CPC, 8 CONTACT, SERIES 2,206434-1, PLASTIC RECEPTACLE, REV,SIZE 11-8

Use pins: Size 20 D-Subminiature Contact Pins

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
TypeCPC
GenderPL
Contact GenderPIN
Contacts Classification8Signal
Number of Contacts8
Number of Ports1
Number of Terminals8
Shell Size / Insert Arrangement11-8
Strain ReliefNo
MountingCable Mount
Family206434
Product Length20.32mm
Product Diameter24.77mm
Termination MethodCrimp
Product TypeConnector Circular


Report a problem
Suggest a product