This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
744288">Substitute Products# of units | Price |
---|---|
5+ | $25.85 |
25+ | $23.39 |
125+ | $21.75 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | CIRCULAR CONNECTOR |
Body/Shell Style | RECEPTACLE |
Shell Size | 23 |
Contact Gender | FEMALE |
Mounting Type | CABLE |
Number of Contacts | 57 |
Additional Feature | COMPATIBLE CONTACTS: 66505-3; 66505-9; 66683-2; 66569-2; 66569-3 |
Manufacturer Series | 206438 |
Filter Feature | NO |
Mixed Contacts | YES |
Coupling Type | THREADED |
DIN Conformance | NO |
Empty Shell | YES |
IEC Conformance | NO |
MIL Conformance | NO |
Part Number Type | PART |
Backshell Type | SOLID |
Shell Material | POLYETHYLENE |
Option | GENERAL PURPOSE |
Mating Information | 206437-1 |