9 Position Circular Connector Receptacle Housing Panel Mount

You may also like:
201578-1 201578-1
TE Connectivity
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity

$7.59 ea

1,564 ship on Jul. 13


  • Jameco Part no.: 495445
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206486-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $7.59
50+ $6.81
250+ $6.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

9 Position Circular Connector Receptacle Housing Panel Mount

Specifications

  • Series: CPC Series 2
  • Connector Type: Receptacle Housing
  • Type: For Male Pins
  • Number of Positions: 9
  • Shell Size - Insert: 11-9
  • Shell Size, MIL: n/a
  • Contact Type: Crimp
  • Contact Size: 20
  • Mounting Type: Panel Mount
  • Mounting Feature: Flange
  • Fastening Type: Threaded
  • Orientation: Keyed
  • Shell Material: Thermoplastic
  • Shell Finish: n/a
  • Housing Color: Black
  • Ingress Protection: n/a
  • Material Flammability Rating: UL94 V-0
  • Features: n/a
  • Shielding: Unshielded
  • Note: Contacts Not Included
  • Includes: n/a
  • Insert Material: Thermoplastic
  • Contact Shape: Circular
  • Operating Temperature: -55°C to 105°C
  • Base Number: 206486


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts9
Shell Size11-9
MountingPanel Mount
Body OrientationStraight
Family206486
Contact GenderPIN
Contacts Classification9Signal
Number of Ports1
Number of Terminals9
Strain ReliefNo
Depth28.58 mm
Height28.58 mm
Length20.55 mm
Termination MethodCrimp


Report a problem
Suggest a product