Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector CPC Pin 9 Position Crimp Straight Cable Mount 9 Terminal 1 Port

You may also like:
206153-1 206153-1
206036-3 206036-3
66101-1 66101-1
206486-1 206486-1
211767-1 211767-1
206433-1 206433-1

$6.95 ea

535 ship on Oct. 5


  • Jameco Part no.: 495331
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206486-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $6.95
50+ $6.25
250+ $5.58

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector CPC PIN 9 Position Crimp Straight Cable Mount 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts9
Shell Size / Insert Arrangement11-9
MountingCable Mount
Body OrientationStraight
Family206486
Contact GenderPIN
Contacts Classification9Signal
Number of Ports1
Number of Terminals9
Strain ReliefNo
Product Depth20.75mm
Product Height23.75mm
Product Length20.55mm
Product Diameter23.75mm
Termination MethodCrimp


Report a problem
Suggest a product