Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.187'' Hex Female Standoff 4-40 Thread
1.0'' Length Aluminum

You may also like:
00106551 00106551
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
4534-440-AL-7 4534-440-AL-7
4534-632-A 4534-632-A

$0.69 ea

316 ship on Aug. 17
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

.187'' Hex Female Standoff 4-40 Thread 1.0'' Length Aluminum


Specifications

  • Manufacturer: FAS/FAS
  • Manufacture#: 2065-440-AL-7
  • Outside Diameter: 0.187'' (3/16'') Hex
  • Length: 1.0''
  • Thread: 4-40
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size (in.)0.187
Thread Size4-40
Length (inch)1.00
MaterialAluminum
FinishIridite


Report a problem
Suggest a product