# of units | Price |
---|---|
10+ | $8.59 |
50+ | $7.79 |
250+ | $6.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 22 |
Shell Size | 23-22M |
Mounting | Panel Mount |
Body Orientation | Straight |
Family | 206613 |
Contact Gender | PIN |
Contacts Classification | 2Power/20Signal |
Number of Ports | 1 |
Number of Terminals | 22 |
Strain Relief | No |
Depth | 44.45 mm |
Height | 44.45 mm |
Length | 41.53 mm |