9 Position Circular Connector Receptacle Housing for Male Pins Free Hanging (In-Line)

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
PXM7088/0713 PXM7088/0713
Bulgin
EXP-0911/02-S EXP-0911/02-S
Bulgin
206153-1 206153-1
TE Connectivity
211400-1 211400-1
TE Connectivity
New Product

$4.49 ea

94 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2327479
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206705-2
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.95
100+ $3.19

Request a Large Quantity Quote

9 Position Circular Connector Receptacle Housing for Male Pins Free Hanging (In-Line)

Specifications

  • Series: CPC Series 1
  • Connector Type: Receptacle Housing
  • Type: For Male Pins
  • Number of Positions: 9
  • Shell Size - Insert: 13-9
  • Shell Size, MIL: n/a
  • Contact Type: Crimp
  • Contact Size: 16
  • Mounting Type: Free Hanging (In-Line)
  • Mounting Feature: n/a
  • Fastening Type: Threaded
  • Orientation: A
  • Shell Material: Polyamide (PA), Nylon
  • Shell Finish: n/a
  • Housing Color: Black
  • Ingress Protection: n/a
  • Material Flammability Rating: UL94 V-0
  • Features: n/a
  • Shielding: Unshielded
  • Note: Contacts Not Included
  • Includes: n/a
  • Insert Material: Thermoplastic
  • Contact Shape: Circular
  • Operating Temperature: -55°C to 105°C
  • Base Number: 206705


Report a problem
Suggest a product
Specification Value
GenderReceptacle Housing
Number of Contactsn/a
Shell Size13-9
MountingCable Mount
Body OrientationStraight
Family206705
Contact MaterialN/A
Contact PlatingN/A
Contact GenderMale Pins
Contacts Classification9Signal
Number of Ports1
Number of Terminals9
Shell PlatingThermoplastic
Strain ReliefNo
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Termination MethodCrimp


Report a problem
Suggest a product