Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

TE Connectivity 206705-2

You may also like:
211399-1 211399-1
TE Connectivity
206036-1 206036-1
TE Connectivity
200821-1 200821-1
TE Connectivity
1-206062-6 1-206062-6
TE Connectivity
206966-1 206966-1
TE Connectivity
206070-1 206070-1
TE Connectivity

$5.73 ea

751 ship on Jun. 26


  • Jameco Part no.: 495242
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206705-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
20+ $5.73
40+ $5.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

9-Contact Standard Male CPC Connector


Specifications:

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Size: 13-9
  • Material: Plastic
  • Voltage: 600V
  • Orientation: Straight
  • Cable Mount

Accessories:



Report a problem
Suggest a product
Specification Value
Product TypeCIRCULAR CONNECTOR
Body/Shell StyleRECEPTACLE
Shell Size13
Contact GenderMALE
Mounting TypeCABLE
Number of Contacts9
Additional FeatureCOMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2
Family206705
Filter FeatureNo
Mixed ContactsYes
Coupling TypeTHREADED
DIN ConformanceNo
Empty ShellYes
IEC ConformanceNo
MIL ConformanceNo
Part Number TypePART
Backshell TypeSOLID
Shell MaterialPOLYETHYLENE
OptionGENERAL PURPOSE
Mating Information206708-1


Report a problem
Suggest a product