# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $3.29 |
Specification | Value |
---|---|
Gender | Male |
Number of Contacts | 9 |
Shell Size | 13-9 |
Mounting | Cable Mount |
Body Orientation | Straight |
Family | 206708 |
Contact Gender | SKT |
Contacts Classification | 9Signal |
Number of Ports | 1 |
Number of Terminals | 9 |
Strain Relief | No |
Length | 27.43 mm |
Diameter | 27.94 mm |