Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

TE Connectivity
206794-4
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$2.09 ea

Lead time 7 weeks


  • Jameco Part no.: 749901
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206794-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
25+ $2.09
125+ $1.79
625+ $1.58

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Contact PIN Crimp Straight Cable Mount Loose Piece


PIN CONTACT, SZ 20

Report a problem
Suggest a product
Specification Value
No. of Contacts1
GenderPIN
Product TypeContact
TerminationCrimp
MountingCable Mount
Contact PlatingGold Over Copper
Family206794
Contact MaterialCopper Alloy
Body OrientationStraight
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Product Depth2.15mm
Product Length13.94mm


Report a problem
Suggest a product