24 Position CPC Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
PXM7088/0713 PXM7088/0713
Bulgin
MBG30S2 MBG30S2
Souriau
EXP-0911/02-S EXP-0911/02-S
Bulgin

$7.09 ea

3,411 ship on Nov. 3


  • Jameco Part no.: 495058
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206837-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
5+ $7.09
25+ $6.38
50+ $5.70

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Specifications

  • Series: CPC Series 1
  • Connector Type: Plug Housing
  • Type: For Female Sockets
  • Number of Positions: 24
  • Shell Size - Insert: 23-24
  • Shell Size, MIL: n/a
  • Contact Type: Crimp
  • Contact Size: 16
  • Mounting Type: Free Hanging (In-Line)
  • Mounting Feature: n/a
  • Fastening Type: Threaded
  • Orientation: A
  • Shell Material: Polyamide (PA66), Nylon 6/6, Glass Filled
  • Shell Finish: n/a
  • Housing Color: Black
  • Ingress Protection: n/a
  • Material Flammability Rating: UL94 V-0
  • Features: Coupling Nut
  • Shielding: Unshielded
  • Note: Contacts Not Included
  • Includes: n/a
  • Insert Material: Thermoplastic
  • Contact Shape: Circular
  • Operating Temperature: -55°C to 105°C
  • Base Number: 206837


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts24
Shell Size23-24
MountingCable Mount
Body OrientationStraight
Family206837
Contact GenderSKT
Contacts Classification24Signal
Number of Ports1
Number of Terminals24
Strain ReliefNo
Length27.43 mm
Diameter45.29 mm


Report a problem
Suggest a product