24 Position Circular Connector Receptacle Housing Panel Mount

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
NEWV-M162-10 NEWV-M162-10
Arndt Electronics
PXM7088/0713 PXM7088/0713
Bulgin
EXP-0911/02-S EXP-0911/02-S
Bulgin

$6.49 ea

7,966 ship on Jul. 12


  • Jameco Part no.: 495251
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206838-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $6.49
50+ $5.89
250+ $5.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

24 Position Circular Connector Receptacle Housing Panel Mount

Specifications

  • Series: CPC Series 1
  • Connector Type: Receptacle Housing
  • Type: For Male Pins
  • Number of Positions: 24
  • Shell Size - Insert: 23-24
  • Shell Size, MIL: n/a
  • Contact Type: Crimp
  • Contact Size: 16
  • Mounting Type: Panel Mount
  • Mounting Feature: Flange
  • Fastening Type: Threaded
  • Orientation: A
  • Shell Material: Polyamide (PA), Nylon
  • Shell Finish: n/a
  • Housing Color: Black
  • Ingress Protection: n/a
  • Material Flammability Rating: UL94 V-0
  • Features: n/a
  • Shielding: Unshielded
  • Note: Contacts Not Included
  • Includes: n/a
  • Insert Material: Thermoplastic
  • Contact Shape: Circular
  • Operating Temperature: -55°C to 105°C
  • Base Number: 206838


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts24
Shell Size23-24
MountingPanel Mount
Body OrientationStraight
Family206838
Contact GenderPIN
Number of Ports1
Number of Terminals24
Strain ReliefNo
Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth44.45 mm
Height44.45 mm
Length34.29 mm
Termination MethodCrimp


Report a problem
Suggest a product