Black Backshell Cable Clamp Connector 3/4-20 UNEF 13

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$5.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 1965040
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 207008-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $5.89
50+ $5.29
250+ $4.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Black Backshell Cable Clamp Connector 3/4-20 UNEF 13

Features

  • Type: Backshell, Cable Clamp
  • Cable Opening: 0.703" (17.86 mm)
  • Diameter - Outside: 1.131" (28.73 mm)
  • Shell Size - Insert: 13
  • Thread Size: 3/4-20 UNEF
  • Cable Exit: 180°
  • Material: Thermoplastic
  • Color: Black
  • Features: Clamp Screws
  • Includes: 5 pcs - 3 pc Cable Clamp, 2 Screws
  • Material Flammability Rating: UL94 V-0
  • For Use With/Related Products: CPC Connectors
  • Base Number: 207008


Report a problem
Suggest a product
Specification Value
GenderBackshell
Number of Contactsn/a
Shell Size13
MountingCable Mount
Body OrientationStraight
Family207008
Contact MaterialN/A
Contact PlatingN/A
Contact GenderBackshell
Contacts ClassificationN/A
Number of Ports1
Number of Terminalsn/a
Shell PlatingThermoplastic


Report a problem
Suggest a product