Connector CPC PIN 16 Position Solder Straight Through Hole 16 Terminal 1 Port

TE Connectivity Rohs logo
207303-3
You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
206070-8 206070-8
TE Connectivity
206429-1 206429-1
TE Connectivity
206966-1 206966-1
TE Connectivity
206708-1 206708-1
TE Connectivity

$23.19 ea

6 ship on Sep. 28


  • Jameco Part no.: 1965074
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 207303-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
5+ $23.19
25+ $20.89
50+ $18.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Connector CPC PIN 16 Position Solder Straight Thru-Hole 16 Terminal 1 Port

Connector CPC PIN 16 Position Solder Straight Through Hole 16 Terminal 1 Port



Specifications

  • Number of Positions: 16
  • Shell Size: 17
  • Panel Mounting
  • Connector Style: Receptacle
  • Flammability Rating: UL 94 V-0
  • Hou

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product