25-Position D-Subminiature Connector Housing Receptacle

You may also like:
500-127 500-127
Steren Electronics
205210-3 205210-3
TE Connectivity

$1.59 ea

27,619 ship on Sep. 29


  • Jameco Part no.: 222922
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 207463-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Electronics Parts Locator
# of units Price
35+ $1.59
175+ $1.29
875+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35

D-Subminiature Connector Housing Receptacle

Specifications

  • Female
  • Steel Housing Material
  • 25 Position

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts25
    Number of Rows2
    GenderReceptacle
    Product TypeReceptacle Housing
    TerminationFor Female Contacts
    MountingCable Mount
    Shell MaterialSteel
    Contact PlatingN/A
    Family207463
    Contact MaterialN/A
    Housing MaterialPolyamide (PA), Nylon, Glass Filled
    Body PlatingTin
    Body OrientationStraight
    Current RatingN/A
    Maximum Voltage RatingN/A


    Report a problem
    Suggest a product