Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

TE Connectivity 207464-2

You may also like:
205210-3 205210-3
TE Connectivity
207463-1 207463-1
TE Connectivity

$1.65 ea

7,928 ship on Jun. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 222818
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 207464-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
65+ $1.65
130+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65

25 Position D-Sub Connector Plug Housing for Male Contacts

Specifications

  • Series: Amplimite HDP-20
  • Connector Style: D-Sub
  • Connector Type: Plug for Male Contacts
  • Number of Positions: 25
  • Number of Rows: 2
  • Shell Size, Connector Layout: 2 (DB, B)
  • Contact Type: Signal
  • Mounting Type: Free Hanging (In-Line)
  • Flange Feature: Housing/Shell (Unthreaded)
  • Shell Material, Finish: Steel, Tin Plated
  • Shell Finish Thickness: n/a
  • Dielectric Material: Polyamide (PA), Nylon, Glass Filled
  • Color: Black
  • Note: Contacts Not Included
  • Base Number: 207464


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product