18 Position Header Connector Through Hole Tin-Lead

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$2.95 ea

10% discount applied in cart

758 In Stock


  • Jameco Part no.: 2280135
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 207530-2
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

18 Position Header Connector Through Hole Tin-Lead

Specifications:

  • Number of Positions: 18
  • Number of Rows: 3
  • Pitch: 0.197" (5.00mm)
  • Fastening Type: Latch Holder
  • Termination: Solder
  • Contact Mating Finish: Tin
  • Material Flammability Rating: UL94 V-0
  • Housing Material: Polyamide (PA), Nylon


Report a problem
Suggest a product
Specification Value
Pitch0.197 in., 5 mm
GenderFemale
Number of Positions18
DescriptionHeader
Current Rating7.5 A
Voltage Rating600 VAC
Top TerminationPress-Fit
Body OrientationVertical
MountingThrough Hole
Number of Rows3
Contact PlatingTin
Bottom TerminationPC Pins
Contact MaterialPhosphor Bronze
Housing MaterialNylon
Housing ColorRed
Depth21.34 mm
Height14.35 mm
Length47.32 mm


Report a problem
Suggest a product