Specification |
Value |
Gender | Backshell Clamp |
Number of Contacts | N/A |
Shell Size | 23 |
Mounting | Cable Mount |
Body Orientation | Straight |
Family | N/A |
Contact Material | N/A |
Contact Plating | N/A |
Contact Gender | Backshell Clamp |
Number of Ports | 1 |
Number of Terminals | N/A |
Shell Plating | N/A |
Strain Relief | N/A |
Current Rating | N/A |
Voltage Rating | N/A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Depth | 42.24 mm |
Height | 40.64 mm |
Length | 40.64 mm |
Diameter | 40.64 mm |
Termination Method | Crimp |
Report a problem
Suggest a product