4-Contact Standard CPC Connector

TE Connectivity Rohs logo
208130-1
You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
NEWV-M162-10 NEWV-M162-10
James Electronics
PXM7088/0713 PXM7088/0713
Bulgin
EXP-0911/02-S EXP-0911/02-S
Bulgin

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

839324">Substitute Products

  • Jameco Part no.: 839324
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 208130-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $9.89
50+ $8.89
250+ $7.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

    4-Contact Standard CPC Connector


    Features:

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Size: 11-4
  • Material: Plastic
  • Voltage: 600V
  • Orientation: Straight
  • Panel Mount

    Accessories:

  • CPC Plugs - Free Hanging (Recommended: Socket 4 Position , p/n: 495082)
  • CPC Cable Clamp Size 11 (Recommended: Cable Clamp, p/n: 494039)
  • CPC Contacts (Recommended: General Contacts , p/n: 526432)
  • Crimp Tool (Recommended: 14-18AWG Crimper, p/n: 99443)
  • Extraction Tool (Recommended: For General Contacts, p/n: 841838)


Report a problem
Suggest a product
Specification Value
Product TypeCIRCULAR CONNECTOR
Body/Shell StyleRECEPTACLE
Shell Size11
Contact GenderMALE
Mounting TypePANEL
Number of Contacts4
Additional FeatureCOMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2
Manufacturer Series208130
Filter FeatureNO
Mixed ContactsYES
Coupling TypeTHREADED
DIN ConformanceNO
Empty ShellYES
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Backshell TypeSOLID
Shell MaterialPOLYETHYLENE
OptionGENERAL PURPOSE
Mating Information206060-1


Report a problem
Suggest a product