Connector CPC Pin 9 Position Solder Straight Through Hole 9 Terminal 1 Port

TE Connectivity Rohs logo
208223-9
You may also like:
201578-1 201578-1
TE Connectivity
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity

$12.09 ea

63 ship on Jul. 7


  • Jameco Part no.: 1965091
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 208223-9
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $12.09
25+ $10.88
50+ $9.72

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Connector CPC Pin 9 Position Solder Straight Through Hole 9 Terminal 1 Port



Specifications

  • Number of Positions: 9
  • Shell Size: 13
  • Panel Mounting
  • Termination Style: Through Hole
  • Gold Contact Plating
  • Connector Sty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts9
    Shell Size13-9
    MountingThrough Hole
    Body OrientationStraight
    Family208223
    Contact MaterialCopper Alloy
    Contact PlatingGold
    Contact GenderPIN
    Number of Ports1
    Number of Terminals9
    Strain ReliefNo
    Voltage Rating250VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Depth32.54 mm
    Height34.41 mm
    Length32.54 mm
    Termination MethodSolder


    Report a problem
    Suggest a product