Connector Metal Shell CPC PIN 37 Position Crimp Straight Panel Mount 37 Terminal 1 Port

TE Connectivity Rohs logo
208471-1
You may also like:
206036-3 206036-3
66101-1 66101-1
206486-1 206486-1
211767-1 211767-1
206433-1 206433-1
211103-1 211103-1

$75.39 ea

8 ship on May. 21


  • Jameco Part no.: 839404
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 208471-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $75.39
10+ $68.29
100+ $63.59

Request a Large Quantity Quote

Connector Metal Shell CPC PIN 37 Position Crimp Straight Panel Mount 37 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts37
Shell Size28-37
MountingPanel Mount
Body OrientationStraight
Family208471
Contact GenderPIN
Contacts Classification37Signal
Number of Ports1
Number of Terminals37
Shell PlatingNickel
Strain ReliefNo
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Depth49.53 mm
Height49.53 mm
Length39.12 mm
Termination MethodCrimp


Report a problem
Suggest a product