Connector Metal Shell CPC PIN 14 Position Crimp Straight Cable Mount 14 Terminal 1 Port

TE Connectivity Rohs logo
208486-1
You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
PXM7088/0713 PXM7088/0713
Bulgin
MBG30S2 MBG30S2
Souriau
EXP-0911/02-S EXP-0911/02-S
Bulgin

$77.49 ea

80 ship on Dec. 10


  • Jameco Part no.: 919658
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 208486-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $77.49
10+ $70.19
100+ $65.29

Request a Large Quantity Quote

Connector Metal Shell CPC PIN 14 Position Crimp Straight Cable Mount 14 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeCircular Connector
Body Shell StylePLUG
Shell Size22
Total Number of Contacts14
Contact GenderMale
Mounting TypeCABLE
Additional FeatureCOMPATIBLE CONTACTS: 66425-6; 66425-7; 66429-3; 164159-3; 164162-1
Manufacturer Series208486
Backshell TypeSOLID
Coupling TypeThreaded
DIN ConformanceNO
Empty ShellNO
Filter FeatureNO
IEC ConformanceNO
Mating Information208487-1
Mixed ContactsNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Part Number TypePART
Shell FinishNICKEL PLATED
Shell MaterialZINC ALLOY
CAGE Code0PJN9


Report a problem
Suggest a product