Connector Metal Shell CPC SKT 16 Position Crimp Straight Cable Mount 16 Terminal 1 Port

TE Connectivity Rohs logo
208488-1
You may also like:
201578-1 201578-1
TE Connectivity
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity

$68.89 ea

886 ship on Dec. 6


  • Jameco Part no.: 919682
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 208488-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $68.89
10+ $62.39
100+ $58.05

Request a Large Quantity Quote

Connector Metal Shell CPC Socket 16 Position Crimp Straight Cable Mount 16 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts16
Shell Size22-16
MountingCable Mount
Body OrientationStraight
Family208488
Contact GenderSKT
Contacts Classification16Signal
Number of Ports1
Number of Terminals16
Shell PlatingNickel
Strain ReliefNo
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Length32.13 mm
Diameter44.45 mm
Termination MethodCrimp


Report a problem
Suggest a product