Connector Metal Shell CPC Socket 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port

TE Connectivity
208714-1
You may also like:
1-206062-6 1-206062-6
206060-1 206060-1
206070-8 206070-8
206429-1 206429-1
206966-1 206966-1
206708-1 206708-1

$58.09 ea

208 ship on Jan. 25


  • Jameco Part no.: 919931
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 208714-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $58.09
10+ $52.59
100+ $48.99

Request a Large Quantity Quote

Connector Metal Shell CPC Socket 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body Shell StylePLUG
Total Number of Contacts7
Shell Size14
Contact GenderFEMALE
Mounting TypeCABLE
Additional FeatureCOMPATIBLE CONTACTS: 66424-6; 66424-7; 66424-8; 66428-3; 66428-4
Manufacturer Series208714
Backshell TypeSOLID
Coupling TypeTHREADED
DIN ConformanceNO
Empty ShellYES
Filter FeatureNO
IEC ConformanceNO
Mating Information208715-1
Mixed ContactsYES
MIL ConformanceNO
Product TypeCIRCULAR CONNECTOR
OptionGENERAL PURPOSE
Part Number TypePART
Shell FinishNICKEL PLATED
Shell MaterialZINC ALLOY
CAGE Code0PJN9


Report a problem
Suggest a product