# of units | Price |
---|---|
5+ | $36.49 |
25+ | $33.09 |
125+ | $30.69 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 7 |
Shell Size | 14-7 |
Mounting | Panel Mount |
Body Orientation | Straight |
Family | 208717 |
Contact Gender | SKT |
Contacts Classification | 7Signal |
Number of Ports | 1 |
Number of Terminals | 7 |
Shell Plating | Nickel |
Strain Relief | No |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Depth | 30.1 mm |
Height | 30.1 mm |
Length | 35.94 mm |
Termination Method | Crimp |