Connector Metal Shell CPC Socket 5 Position Crimp Straight Cable Mount 5 Terminal 1 Port

TE Connectivity Rohs logo
208718-1
You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
NEWV-M162-10 NEWV-M162-10
Arndt Electronics
PXM7088/0713 PXM7088/0713
Bulgin
MBG30S2 MBG30S2
Souriau

$106.39 ea

59 ship on Jan. 24


  • Jameco Part no.: 920026
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 208718-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $106.39
10+ $98.79
100+ $90.69

Request a Large Quantity Quote

Connector Metal Shell CPC Socket 5 Position Crimp Straight Cable Mount 5 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeCircular Connector
Body Shell StylePLUG
Shell Size14
Total Number of Contacts5
Contact GenderFemale
Mounting TypeCABLE
Additional FeatureCOMPATIBLE CONTACTS: 66424-6; 66424-7; 66424-8; 66428-3; 66428-4
Manufacturer Series208718
Backshell TypeSOLID
Coupling TypeThreaded
DIN ConformanceNO
Empty ShellNO
Filter FeatureNO
IEC ConformanceNO
Mating Information208719-1
Mixed ContactsNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Part Number TypePART
Shell FinishNICKEL PLATED
Shell MaterialZINC ALLOY
CAGE Code0PJN9


Report a problem
Suggest a product