Connector Accessories Clamp Zinc Alloy Nickel Finish

You may also like:
206062-6 206062-6
206070-8 206070-8
206966-1 206966-1
206070-1 206070-1
1-206062-4 1-206062-4
1-206062-6 1-206062-6

$22.59 ea

51 ship on Aug. 26


  • Jameco Part no.: 494101
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 208945-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
5+ $22.59
25+ $20.29
50+ $18.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Circular Cable Clamp

For Use with Circular Plastic Connectors

Features:
  • Connector Shell Size: 14
  • Leaded Process Compatible: Yes
  • Max. Cable Bundle Diameter: 0.563"
  • Cable Diameter: 14.27mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product