Specification |
Value |
Switch Type | DIP |
Number of Positions | 4 |
Actuator Type | Slide Flush |
Mounting | Through Hole |
Family | 209 |
Voltage Rating | 20 VDC |
Current Rating | [email protected] |
Dielectric Strength | 500VDC |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Minimum Insulation Resistance | 1000MOhm |
Maximum Non Switching Current | 100mA |
Seal Description | Tape/N/A |
Seal Location | Top/Bottom |
Terminal Type | PC Pins |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Packaging | Tube |
Pitch | 2.54 mm |
Total Pitch | 17.78 mm |
Depth | 8 mm |
Product Length | 11.63 mm |
Height | 4.58 mm |
Report a problem
Suggest a product