1 Cell Leaf Spring Battery Contact

You may also like:
BC6-R BC6-R
Jameco ReliaPro
SBH-331-AS-R SBH-331-AS-R
Jameco ReliaPro
A104-R A104-R
Jameco ReliaPro
BH-341-2A-R BH-341-2A-R
Jameco ReliaPro
BH-321-2A-R BH-321-2A-R
Jameco ReliaPro
BH-383-A BH-383-A
Jameco ReliaPro

$0.35 ea

12,930 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2222133
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 209
  • HTS code: 3924905500
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25

Request a Large Quantity Quote

1 Cell Leaf Spring Battery Contact

Features

  • Number of Cells: 1
  • Battery Reference: ALL MANUFACTURERS, ANSI 15A,IEC LR6, NEDA 15,15C, 15D, 15F, 15M, 15NC, 221, 1101M, 1113M, 1306AP, 1306M, 1314M, 1606M
  • Cell Size: A, AA, CR2, CR123A
  • Finish/Plating: Nickel
  • Material: Spring Steel
  • Mounting: Case
  • Type: Contact


Report a problem
Suggest a product
Specification Value
Cell SizeA, AA, CR2, CR123A
Number of Cells1
SidesSingle
Connector TypeSpring Contact, Snap-In
Product TypeBattery Contact Clip
Length0.31 in.
Width0.36 in.
Height0.46 in.
Additional FeatureA/AA/CR2/CR123A


Report a problem
Suggest a product