Solder Roll Lead-Free 99.3Sn 0.7Cu 0.031 Inch Diameter 1 Pound

You may also like:
GSR-161 GSR-161
Jameco Benchpro
8PK-033P 8PK-033P
Jameco Benchpro
SOLDERDISPLF SOLDERDISPLF
Jameco Benchpro
24-6040-0027 24-6040-0027
Kester
83-3000-0000 83-3000-0000
Kester
83-4000-0000 83-4000-0000
Kester
83-7068-1402 83-7068-1402
Kester

$34.95 ea

190 ship on Oct. 15


  • Jameco Part no.: 209075
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: 209074-R
  • HTS code: 7806000300
  • Electronics Parts Locator
# of units Price
1+ $34.95
10+ $31.95
25+ $29.95
100+ $27.95

Request a Large Quantity Quote

1 Pound Lead-Free Solder Roll

Features:

  • Composition: 99.3% Tin, 0.7% Copper
  • Solder wire diameter: 0.031" (0.787mm)
  • Weight: 1.0 lb.

    Report a problem
    Suggest a product
  • Specification Value
    Tin Composition99.3%
    Lead Compositionn/a
    Silver Compositionn/a
    Copper Composition0.7%
    Diameter0.031 in. (0.79 mm)
    Weight1 lbs.
    PackagingRoll
    ProductSolder


    Report a problem
    Suggest a product