Specification | Value |
---|---|
Product Type | Bus Bar Hook-up Wire |
Wire Gauge (AWG) | 20 |
Number of Conductors | 1 |
Conductor Strand | Solid |
Color | Bare Copper |
Length | 81 ft. |
Insulation Type | None |
Voltage Rating | None |
Package | Reel |
Additional Feature | Made in USA |
Agency Approvals | ASTM B-3 |