20-Pin 0.3 Inch Wide Low Profile Dual Wipe IC Socket

You may also like:
8LPD 8LPD
Jameco Valuepro
ICS-314-T ICS-314-T
Jameco Valuepro
ICS-316-T ICS-316-T
Jameco Valuepro
8MTLP 8MTLP
Jameco Valuepro
16MTLP 16MTLP
Jameco Valuepro
14MTLP 14MTLP
Jameco Valuepro

$0.19 ea

4,533 In Stock
More will be available on Sep. 9

Email [email protected] for Product Availability


  • Jameco Part no.: 112248
  • Manufacturer: Major Brands
  • Manufacturer no.: 20LPD
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.16
500+ $0.14
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

20 Pin IC Socket

Specifications

  • Contact current: 1A
  • 20-pin
  • 0.3" wide
  • Contact resistance: less than 5mΩ
  • Lead length: 0.14"
  • Body height: 0.188"
  • Contact material: Phosphor bronze

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts20
    Row Spacing0.3 in.
    Device Type Used OnDIP-20
    Contact StyleStamped


    Report a problem
    Suggest a product