Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Double-Sided Copper-Plated Blank Circuit Board 5.9 x 5.9 Inch

You may also like:
CIC 21-222-R CIC 21-222-R
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$5.95 ea

118 ship on Aug. 6
More Available – 13 weeks


  • Jameco Part no.: 169317
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 21-221-R
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
25+ $4.95
100+ $4.49

Request a Large Quantity Quote

Double-Sided Copper-Plated Blank Circuit Board 5.9" x 5.9"

Ideal for hobbyists and students doing prototypes of circuits. Copper plating on board is double-sided.

  • PCB material: FR4 Fiberglass
  • Double sided
  • Copper thickness: 35µm
  • Total copper weight: 2 oz.
  • 1.6mm thickness
  • 6.0"L x 6.0"W

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeProtoboard
    PlatingCopper Plated
    Centers (in.)0
    No. Of Holes0
    Size L x W (ins.)6 x 6
    Hole Diameter (ins.)0
    Thickness (in.)0.0625
    No. of Mounting Holes x Dia. (in.)0
    SidesDouble
    Circuit PatternBlank - no pattern
    Power / Ground Busses0


    Report a problem
    Suggest a product