Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single-Sided Copper-Plated Blank Board for Circuit Making 2.9x5.9

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R
Price Reduced

$3.59 ea

125 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 169279
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 21-225
  • Electronics Parts Locator
# of units Price
1+ $3.59
10+ $3.29
25+ $2.95
50+ $2.75
100+ $2.49

Request a Large Quantity Quote

Single-Sided Copper-Plated Blank Circuit Board 2.9x5.9"

Ideal for hobbyists and students doing prototypes of circuits. Copper plating on board is single-sided.

Features

  • PCB material: phenolic
  • 1.6mm thickness (1/16")
  • Copper thickness: 35µm
  • Total copper weight: 1 oz.
  • Size: 3.0"L x 6.0"W
  • Weight: 0.1 lbs.


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingCopper Plated
Centers (in.)0
No. Of Holes0
Size L x W (ins.)3 x 6
Hole Diameter (ins.)0
Thickness (in.)0.0625
No. of Mounting Holes x Dia. (in.)0
SidesSingle
Circuit PatternBlank - no pattern
Power / Ground Busses0


Report a problem
Suggest a product