Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single-Sided Copper-Plated Blank Circuit Board 5.9x5.9 Inch

You may also like:
22-260 22-260
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$3.95 ea

126 ship on Oct. 22
More Available – 13 weeks


  • Jameco Part no.: 169288
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 21-226-R
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $3.95
5+ $3.59
10+ $3.29
25+ $2.95
50+ $2.75

Request a Large Quantity Quote

Single-Sided Copper-Plated Blank Circuit Board 5.9"x5.9"

Ideal for hobbyists and students doing prototypes of circuits.

  • Copper plated single sided
  • Copper thickness: 35µm
  • Total copper weight: 1 oz.
  • 1.6mm (1/16") thick
  • PCB material: phenolic
  • Size: 5.9"L x 5.9"W

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeProtoboard
    PlatingCopper Plated
    Centers (in.)0
    No. Of Holes0
    Size L x W (ins.)5.9 x 5.9
    Hole Diameter (ins.)0
    Thickness (in.)0.0625
    No. of Mounting Holes x Dia. (in.)0
    SidesSingle
    Circuit PatternBlank - no pattern
    Power / Ground Busses0


    Report a problem
    Suggest a product